Splitter And Combiner, 800MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, 0.275 X 0.200 INCH, 0.070 INCH HEIGHT, CASE SM31, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits SBB-2-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SBB-2-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.