Splitter And Combiner, 1700MHz Min, 2100MHz Max, 1.1dB Insertion Loss-Max, 0.275 X 0.200 INCH, 0.070 INCH HEIGHT, CASE SM31, 6 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |