Combiner, 1800MHz Min, 2600MHz Max, 1.9dB Insertion Loss-Max, CASE SM34
Sign in to ask questions about the Mini-Circuits SBD-4-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SBD-4-25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SBD-4-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.