Combiner, 50MHz Min, 1000MHz Max, 1.6dB Insertion Loss-Max, CERAMIC, CASE AT790, 5 PIN
Sign in to ask questions about the Mini-Circuits SBTC-2-10-5075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SBTC-2-10-5075 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SBTC-2-10-5075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.