Splitter And Combiner, 10MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, CASE AT1029, 5 PIN
Mini-Circuits SBTC-2-10-75L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SBTC-2-10-75L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.