Splitter And Combiner, 500MHz Min, 1500MHz Max, 1.5dB Insertion Loss-Max, CASE AT1029, 5 PIN
Sign in to ask questions about the Mini-Circuits SBTC-2-15-75L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SBTC-2-15-75L technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SBTC-2-15-75L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.