Combiner, 1000MHz Min, 2500MHz Max, 2.5dB Insertion Loss-Max, CERAMIC, CASE AT790, 5 PIN
Mini-Circuits SBTC-2-25 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.