
The SBTC-2-25LX+ is a 5-pin surface mount combiner from Mini-Circuits. It features a case AT1739 package and is designed for surface mount applications. The combiner has a seated plane height of 3.94mm and a pin pitch of 1.27mm. It is suitable for use in RF and wireless applications, particularly in combiners and dividers.
Sign in to ask questions about the Mini-Circuits SBTC-2-25LX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SBTC-2-25LX+ technical specifications.
| Package/Case | Case AT1739 |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.81 |
| Package Width (mm) | 4.22(Max) |
| Package Height (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 3.94(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SBTC-2-25LX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.