Combiner, 10MHz Min, 1000MHz Max, 2.5dB Insertion Loss-Max, CASE DZ943, 10 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits SCA-4-10-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SCA-4-10-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.