Combiner, 1000MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, 0.250 X 0.300 INCH, CASE DZ944, 10 PIN
Sign in to ask questions about the Mini-Circuits SCA-4-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SCA-4-20 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8517.70.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SCA-4-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.