Combiner, 1MHz Min, 300MHz Max, 1.5dB Insertion Loss-Max, CASE YY101, 8 PIN
Sign in to ask questions about the Mini-Circuits SCP-3-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits SCP-3-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits SCP-3-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.