Combiner, 120MHz Min, 180MHz Max, 0.7dB Insertion Loss-Max, CASE YY101, 8 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |