
RF Couplers Uni-directional Coupling 10dB 0.01GHz to 0.4GHz 8-Pin Case AH-1596
Mini-Circuits SYDC-10-42HP+ technical specifications.
| Package/Case | Case AH-1596 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15.75 |
| Package Width (mm) | 12.7 |
| Package Height (mm) | 9.14(Max) |
| Seated Plane Height (mm) | 9.14(Max) |
| Mounting | Surface Mount |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.01 to 0.4GHz |
| Module/IC Classification | Module |
| Typical Coupling | 10dB |
| Minimum Directivity | 7dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Average Incident Power | 16(Max)W |
| Impedance | 50Ohm |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits SYDC-10-42HP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.