Mini-Circuits TCBT-2R5GL+ technical specifications.
| Minimum Frequency | 20MHz |
| Maximum Frequency | 2500MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 20dB |
| Maximum VSWR | 1.5 |
| Maximum Insertion Loss | 1.2dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 200mA |
| Pin Count | 4 |
No datasheet is available for this part.