RF Bias Tee operating from 50 MHz to 6000 MHz. Features 4 pins and a GU-1604 case for mounting. Offers a minimum isolation of 17 dB, maximum VSWR of 2.2, and maximum insertion loss of 2.5 dB. Supports a maximum input voltage of 25 VDC and maximum input current of 200 mA, with an operating temperature range of -45 °C to 85 °C.
Mini-Circuits TCBT-6G+ technical specifications.
| Minimum Frequency | 50MHz |
| Maximum Frequency | 6000MHz |
| Mounting | 0.1 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 17dB |
| Maximum VSWR | 2.2 |
| Maximum Insertion Loss | 2.5dB |
| Maximum Input Voltage | 25VDC |
| Maximum Input Current | 200mA |
| Pin Count | 4 |
| Package/Case | Case GU-1604 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.