Splitter And Combiner, 5MHz Min, 1000MHz Max, 1.4dB Insertion Loss-Max, CASE DB714, 6 PIN
Mini-Circuits TCP-2-10 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TCP-2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.