Double Balanced Mixer, 100MHz Min, 1800MHz Max, 9dB Conversion Loss-Max, CASE B02, 4 PIN
Mini-Circuits TUF-18DH technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits TUF-18DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.