Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066
Sign in to ask questions about the Mini-Circuits VAT-10W2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits VAT-10W2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits VAT-10W2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.