Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE FF704
Sign in to ask questions about the Mini-Circuits VAT-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits VAT-15 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits VAT-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.