Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE DC1066
Mini-Circuits VAT-2W2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -45 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.