
Surface mount fixed attenuator, operating from 0 GHz to 18 GHz with a maximum attenuation of 22.8 dB. Features a 6-pin MCLP EP package with a 2mm x 2mm footprint and 0.8mm maximum height. Designed for 50 Ohm impedance, this component offers a maximum VSWR of 2.25 and a power rating of 2W, suitable for operation between -40°C and 85°C.
Mini-Circuits YAT-20+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | MCLP |
| Package/Case | MCLP EP |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.85(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 0.006 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 22.8dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum VSWR | 2.25 |
| Impedance | 50Ohm |
| Max Power Rating | 2W |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits YAT-20+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.