Combiner, 1000MHz Min, 2000MHz Max, 0.6dB Insertion Loss-Max, CASE CC51
Sign in to ask questions about the Mini-Circuits ZA3PD-2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZA3PD-2-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZA3PD-2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.