Bi-Directional Coupler, 1500MHz Min, 2500MHz Max, 0.9dB Insertion Loss-Max, CASE DD477
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZABDC10-25HP-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZABDC10-25HP-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZABDC10-25HP-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.