Directional Coupler, 800MHz Min, 1900MHz Max, 1.3dB Insertion Loss-Max, CASE CC51
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZADC-10-17W-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.