Combiner, 700MHz Min, 2100MHz Max, 1.2dB Insertion Loss-Max, CASE F53
Mini-Circuits ZAPD-2-21-3W-S technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZAPD-2-21-3W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.