Combiner, 4400MHz Min, 5000MHz Max, 0.8dB Insertion Loss-Max, CASE F14
Sign in to ask questions about the Mini-Circuits ZAPD-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZAPD-50 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZAPD-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.