Combiner, 400MHz Min, 700MHz Max, 0.8dB Insertion Loss-Max, CASE Z689
Mini-Circuits ZB4CS-700-10W technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZB4CS-700-10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.