Combiner, 820MHz Min, 960MHz Max, 0.8dB Insertion Loss-Max, CASE AW256
Mini-Circuits ZB4CS-960-12W-S technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZB4CS-960-12W-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.