Combiner, 50MHz Min, 150MHz Max, 1.2dB Insertion Loss-Max, CASE Z259
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |