Combiner, 1000MHz Min, 1800MHz Max, 0.8dB Insertion Loss-Max, CASE Z184
Sign in to ask questions about the Mini-Circuits ZC4PD-18-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZC4PD-18-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZC4PD-18-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.