Combiner, 2MHz Min, 250MHz Max, 1.6dB Insertion Loss-Max, CASE UU215
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mini-Circuits ZCSC-8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZCSC-8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.