
COAXIAL DIRECTIONAL COUPLER
Sign in to ask questions about the Mini-Circuits ZDC-20-1+BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZDC-20-1+BR technical specifications.
| Package Family Name | Module |
| Package/Case | Case M-22 |
| Package Length (mm) | 57.15 |
| Package Width (mm) | 35.05 |
| Package Height (mm) | 31.5 |
| Seated Plane Height (mm) | 31.5 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZDC-20-1+BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.