Monitor TEE DC Block, 0.1MHz Min, 4200MHz Max, 1.6dB Insertion Loss-Max, CASE Y460
Mini-Circuits ZFBT-4R2GW-FT technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.