POWER SPLITTER/COMBINER
Sign in to ask questions about the Mini-Circuits ZFRSC-2050B-N+B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZFRSC-2050B-N+B technical specifications.
| Package Family Name | Module |
| Package/Case | Case K-18 |
| Package Length (mm) | 55.37 |
| Package Height (mm) | 19.05 |
| Seated Plane Height (mm) | 19.05 |
| Package Weight (g) | 70 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Cage Code | 15542 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZFRSC-2050B-N+B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.