Combiner, 0MHz Min, 4200MHz Max, 1.4dB Insertion Loss-Max, CASE K18
Mini-Circuits ZFRSC-42-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFRSC-42-S to view detailed technical specifications.
No datasheet is available for this part.