Combiner, 10MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, CASE K18
Mini-Circuits ZFSC-2-2 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFSC-2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.