Combiner, 10MHz Min, 2500MHz Max, 1.5dB Insertion Loss-Max, CASE K18
Mini-Circuits ZFSC-2-2500-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.