Combiner, 0.2MHz Min, 1000MHz Max, 1.2dB Insertion Loss-Max, CASE K18
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZFSC-2-4-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |