Combiner, 2MHz Min, 750MHz Max, 1.6dB Insertion Loss-Max, CASE J17
Sign in to ask questions about the Mini-Circuits ZFSC-3-1WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZFSC-3-1WB technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFSC-3-1WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.