Combiner, 1MHz Min, 1000MHz Max, 2dB Insertion Loss-Max, CASE J17
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZFSC-3-4-N technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.