Combiner, 0.5MHz Min, 175MHz Max, 1.6dB Insertion Loss-Max, CASE R29
Sign in to ask questions about the Mini-Circuits ZFSC-8-1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZFSC-8-1-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZFSC-8-1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.