
RF Couplers Uni-directional Coupling 11.4dB 0.38GHz to 3.6GHz Case HT1398
Sign in to ask questions about the Mini-Circuits ZGDC10-362HP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZGDC10-362HP+ technical specifications.
| Package Family Name | Case HT1398 |
| Package/Case | Case HT1398 |
| Package Length (mm) | 150.62 |
| Package Width (mm) | 60.96 |
| Package Height (mm) | 25.4 |
| Seated Plane Height (mm) | 25.4 |
| Package Weight (g) | 700 |
| Package Material | Aluminum alloy |
| Mounting | Screw |
| Type | Directional |
| Configuration | Uni-directional |
| Frequency Range | 0.38 to 3.6GHz |
| Module/IC Classification | Module |
| Primary/Secondary Maximum VSWR | 1.05(Typ)/1.05(Typ) |
| Typical Coupling | 11.4dB |
| Minimum Directivity | 14dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Impedance | 50Ohm |
| Cage Code | 15542 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mini-Circuits ZGDC10-362HP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.