Combiner, 0.1MHz Min, 400MHz Max, 1dB Insertion Loss-Max, CASE M21
Sign in to ask questions about the Mini-Circuits ZMSC-2-1BR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZMSC-2-1BR technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZMSC-2-1BR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.