Combiner, 1MHz Min, 200MHz Max, 1dB Insertion Loss-Max, CASE P26
Sign in to ask questions about the Mini-Circuits ZMSC-3-1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZMSC-3-1B technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZMSC-3-1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.