Combiner, 670MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, CASE UU182
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |