Combiner, 500MHz Min, 5000MHz Max, 1.8dB Insertion Loss-Max, CASE UU846
Checking distributor stock and pricing after the page loads.
Mini-Circuits ZN4PD1-50-S technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| REACH | unknown |
| Military Spec | False |