Combiner, 1000MHz Min, 2500MHz Max, 2.2dB Insertion Loss-Max, CASE FL905
Mini-Circuits ZX10-2-25-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.