Combiner, 4750MHz Min, 9800MHz Max, 1.2dB Insertion Loss-Max, CASE FL905
Mini-Circuits ZX10-2-98-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX10-2-98-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.