Combiner, 2225MHz Min, 2700MHz Max, 1.5dB Insertion Loss-Max, CASE GR1026
Mini-Circuits ZX10-4-27 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX10-4-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.