Combiner, 330MHz Min, 580MHz Max, 0.9dB Insertion Loss-Max, CASE GW1052
Sign in to ask questions about the Mini-Circuits ZX10Q-2-5-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mini-Circuits ZX10Q-2-5-S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mini-Circuits ZX10Q-2-5-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.